387-040-558-678

Heilind Number:EDA387-040-558-678
Manufacturer:EDAC
Manufacturer Number:387-040-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This black connector boasts a robust housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row configuration and a total of 40 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation saves space and facilitates easy assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.