387-040-558-803

Heilind Number:EDA387-040-558-803
Manufacturer:EDAC
Manufacturer Number:387-040-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliability, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and efficient power transfer. With two rows and 40 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation is ideal for compact spaces, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your system with this essential component.