387-040-558-804

Heilind Number:EDA387-040-558-804
Manufacturer:EDAC
Manufacturer Number:387-040-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row setup and 40 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Its right-angle mount orientation further adds to its versatility. Upgrade your setup with this high-quality component.