387-040-558-808

Heilind Number:EDA387-040-558-808
Manufacturer:EDAC
Manufacturer Number:387-040-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the right-angle mount orientation allows for seamless integration. Featuring 40 positions, this connector facilitates efficient data transfer between boards. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Trust in this essential component for seamless connectivity in your electronic assemblies.