387-040-558-868

Heilind Number:EDA387-040-558-868
Manufacturer:EDAC
Manufacturer Number:387-040-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a sleek black finish, this connector not only offers a visually appealing touch but also boasts durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts, each capable of handling up to 3 A, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for seamless integration. Its right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for demanding applications, this connector is a must-have for any PCB setup.