387-040-558-878

Heilind Number:EDA387-040-558-878
Manufacturer:EDAC
Manufacturer Number:387-040-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-558-878

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliability in every connection. With two rows and forty positions, it offers ample room for seamless integration on your PCB. The right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your devices with this essential component for efficient and secure board-to-board connections.