387-040-559-102

Heilind Number:EDA387-040-559-102
Manufacturer:EDAC
Manufacturer Number:387-040-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high-performance applications, it boasts a current rating of 3 A and features durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 40 positions, it's ideal for streamlined setups. The contact material is made of Copper Alloy, ensuring efficient signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. In the category of PCB Connectors, it stands out for its quality and performance. Elevate your connectivity game with this essential component.