387-040-559-104

Heilind Number:EDA387-040-559-104
Manufacturer:EDAC
Manufacturer Number:387-040-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. With a single row design, featuring 40 positions for seamless integration, this connector boasts a pitch of .156 inches and row spacing of .2 inches for precision connectivity. Engineered with Copper Alloy contacts, it guarantees optimal conductivity, while the right angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various electronic applications. Trust in our high-quality connector to streamline your board-to-board connections effectively.