387-040-559-108

Heilind Number:EDA387-040-559-108
Manufacturer:EDAC
Manufacturer Number:387-040-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for durability and optimal functionality, it features a single row layout with 40 positions and a precise .156-inch pitch. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 3 A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees seamless operation in various environments. Upgrade your connector setup with this essential component, perfect for a range of applications in the electronics industry.