387-040-559-168

Heilind Number:EDA387-040-559-168
Manufacturer:EDAC
Manufacturer Number:387-040-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board communication. Designed for optimal performance, this connector features a single row with 40 positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of Copper Alloy, guaranteeing longevity and stability. With a pitch of .156 inches and row spacing of .2 inches, it offers easy connectivity while accommodating space constraints. Its right angle mount orientation allows for versatile installation options, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Elevate your connectivity experience with this essential component for your electronic projects.