387-040-559-201

Heilind Number:EDA387-040-559-201
Manufacturer:EDAC
Manufacturer Number:387-040-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 40-position, dual-row setup with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity even in demanding environments. Its UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for various applications, it belongs in the arsenal of any discerning professional in search of top-notch PCB connectors.