387-040-559-207

Heilind Number:EDA387-040-559-207
Manufacturer:EDAC
Manufacturer Number:387-040-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a robust amperage rating of 3A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Featuring two rows and 40 positions, it offers ample connectivity options with a .156-inch pitch and .2-inch row spacing. Its right-angle mount orientation is versatile and space-saving, ideal for compact electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Discover the perfect balance of performance and durability in this essential component for your electronic projects.