387-040-559-212

Heilind Number:EDA387-040-559-212
Manufacturer:EDAC
Manufacturer Number:387-040-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, this connector offers high performance, supporting an amperage of 3A. The 40 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options. Perfect for right-angle mounting, it effortlessly fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component from our vast range of PCB connectors.