387-040-559-604

Heilind Number:EDA387-040-559-604
Manufacturer:EDAC
Manufacturer Number:387-040-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout, it offers 40 positions with a .156-inch pitch and .2-inch row spacing, perfect for seamless board-to-board connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB connectors with this essential component for efficient and seamless electronic assembly.