387-040-559-802

Heilind Number:EDA387-040-559-802
Manufacturer:EDAC
Manufacturer Number:387-040-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-802

Detailed Description

Enhance connectivity and functionality with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and forty positions, it provides ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, and the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for all your PCB needs.