387-040-559-858

Heilind Number:EDA387-040-559-858
Manufacturer:EDAC
Manufacturer Number:387-040-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contact material guarantees efficient power transmission. Featuring two rows with a total of 40 positions and a pitch of .156 inches, this connector offers seamless integration on your board. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this black connector, perfect for high-speed data transfer and power distribution.