387-040-559-878

Heilind Number:EDA387-040-559-878
Manufacturer:EDAC
Manufacturer Number:387-040-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-559-878

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 40 positions, it offers ample connectivity options. The right-angle mount orientation and .2-inch row spacing make it easy to install and accommodate tight spaces on your board. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in this connector for efficient and secure board-to-board connections in your next project.