387-040-560-212

Heilind Number:EDA387-040-560-212
Manufacturer:EDAC
Manufacturer Number:387-040-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission with an amperage of 3A. Boasting 40 positions, this connector guarantees versatile connectivity options for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse industrial applications. Upgrade your PCB assemblies with this essential component for optimized performance and longevity.