387-040-560-268

Heilind Number:EDA387-040-560-268
Manufacturer:EDAC
Manufacturer Number:387-040-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-560-268

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The copper alloy contact material and .156-inch pitch guarantee secure and efficient connections. Perfect for various applications, this connector offers 40 positions across 2 rows, with a .2-inch row spacing for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different environments. Upgrade your setup with this essential component.