387-040-560-802

Heilind Number:EDA387-040-560-802
Manufacturer:EDAC
Manufacturer Number:387-040-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black design. This essential component features UL 94V-0 Thermoplastic Polyester housing for durability, with two rows of Copper Alloy contacts ensuring efficient power transmission. With a pitch of .156 inches and 40 positions available, it seamlessly integrates into your setup for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications, meeting the highest standards of quality and performance. Upgrade your connectivity with this essential component, a must-have in any electronic setup.