387-040-560-808

Heilind Number:EDA387-040-560-808
Manufacturer:EDAC
Manufacturer Number:387-040-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-560-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Ideal for PCB assemblies, this straight-mount connector is a must-have for efficient electronic setups. Explore our range of connectors for more networking solutions.