387-040-560-858

Heilind Number:EDA387-040-560-858
Manufacturer:EDAC
Manufacturer Number:387-040-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-560-858

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its double-row configuration with 40 positions offers ample space for connection, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for board-to-board applications. Engineered for versatility, it supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this connector to deliver optimal performance in all your electronic projects.