387-040-560-878

Heilind Number:EDA387-040-560-878
Manufacturer:EDAC
Manufacturer Number:387-040-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-560-878

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in demanding environments. With a 3A amperage rating, it provides reliable power transmission while its Copper Alloy contacts guarantee efficient signal transfer. Featuring two rows and 40 positions, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it seamlessly integrates into your PCB assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.