387-041-520-101

Heilind Number:EDA387-041-520-101
Manufacturer:EDAC
Manufacturer Number:387-041-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row consisting of 41 copper alloy contacts, it offers high conductivity with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and sleek design make installation a breeze. Elevate your connectivity with this essential component, a must-have in the realm of PCB connectors.