387-041-520-112

Heilind Number:EDA387-041-520-112
Manufacturer:EDAC
Manufacturer Number:387-041-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any application. With a low amperage of 3 A and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row with 41 positions and a .156-inch pitch, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity with this essential component.