387-041-520-158

Heilind Number:EDA387-041-520-158
Manufacturer:EDAC
Manufacturer Number:387-041-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 41 positions, ensuring optimal compatibility for your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in industries like telecommunications, automotive, and more. Its straight mount orientation offers easy installation, making it a must-have component in your connectivity arsenal. Upgrade your connectivity with this essential piece, setting new standards for efficiency and performance in your projects.