387-041-520-168

Heilind Number:EDA387-041-520-168
Manufacturer:EDAC
Manufacturer Number:387-041-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-520-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 41 positions, ensuring optimal compatibility for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and 3A amperage rating deliver efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connection. Perfect for professional applications in the electronics industry, this connector's straight mount orientation ensures a secure and stable fit. Upgrade your connectivity solutions with this essential component.