387-041-521-168

Heilind Number:EDA387-041-521-168
Manufacturer:EDAC
Manufacturer Number:387-041-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-521-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees durability and reliability. With a single row layout and a total of 41 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your setup with this essential component and experience seamless connectivity like never before.