387-041-521-602

Heilind Number:EDA387-041-521-602
Manufacturer:EDAC
Manufacturer Number:387-041-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your electronic setup, it boasts a sleek Black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, it's perfect for various environments. Its .156-inch pitch and .2-inch row spacing guarantee precise fitting. Whether for professional or personal projects, this connector is a must-have for any electronics enthusiast.