387-041-521-658

Heilind Number:EDA387-041-521-658
Manufacturer:EDAC
Manufacturer Number:387-041-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 41 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Whether for industrial machinery or consumer electronics, this black connector, with a 3A amperage rating, delivers optimal performance. Upgrade your connectivity solutions with this essential component.