387-041-523-603

Heilind Number:EDA387-041-523-603
Manufacturer:EDAC
Manufacturer Number:387-041-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-523-603

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various environments. Its Copper Alloy contact material ensures efficient power transmission, while the 41 positions cater to complex connectivity needs. Featuring a single row design with a .156-inch pitch and .2-inch row spacing, it facilitates seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your setup with this high-quality connector for optimal performance and connectivity.