387-041-524-101

Heilind Number:EDA387-041-524-101
Manufacturer:EDAC
Manufacturer Number:387-041-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Crafted with precision, this connector features a single row design with 41 positions, ensuring seamless integration for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in various operating environments. With a 3A amperage and copper alloy contact material, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its performance to power up your electronic systems efficiently.