387-041-524-102

Heilind Number:EDA387-041-524-102
Manufacturer:EDAC
Manufacturer Number:387-041-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-524-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration onto your circuit boards, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 41 positions, it offers ample connectivity options for your PCB designs. The copper alloy contact material provides excellent conductivity, while the 3 A amperage rating and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Whether you're prototyping a new gadget or upgrading existing systems, this connector is a versatile and essential component for your projects.