387-041-540-603

Heilind Number:EDA387-041-540-603
Manufacturer:EDAC
Manufacturer Number:387-041-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-540-603

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row and 41 positions, it offers ample capacity for your connectivity needs. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Perfect for board-to-board configurations, it boasts a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Upgrade your electronic assemblies with this essential component.