387-041-541-108

Heilind Number:EDA387-041-541-108
Manufacturer:EDAC
Manufacturer Number:387-041-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for streamlined performance, it features a single row layout with 41 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for a variety of applications, this connector is rated for 3A amperage and operates efficiently in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, it guarantees smooth and reliable signal transmission in electronic assemblies. Trust in this connector for exceptional performance in your projects.