387-041-541-603

Heilind Number:EDA387-041-541-603
Manufacturer:EDAC
Manufacturer Number:387-041-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-541-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 41 positions, it offers ample space for your connections. The high-quality copper alloy contacts and a pitch of .156 in guarantee reliable performance. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.