387-041-542-101

Heilind Number:EDA387-041-542-101
Manufacturer:EDAC
Manufacturer Number:387-041-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 41 positions, it offers seamless integration on your board. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its potential in our range of connectors for seamless board-to-board PCB connectivity.