387-041-544-104

Heilind Number:EDA387-041-544-104
Manufacturer:EDAC
Manufacturer Number:387-041-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-544-104

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row layout with 41 positions, perfect for streamlined setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise integration is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity with this essential component in the world of PCB connectors.