387-041-544-602

Heilind Number:EDA387-041-544-602
Manufacturer:EDAC
Manufacturer Number:387-041-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-544-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable performance. With a single row layout and 41 positions, it offers seamless integration onto your PCB. The .156-inch pitch and .2-inch row spacing enable precise connection, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore the full range of PCB connectors to find the perfect fit for your project.