387-041-558-101

Heilind Number:EDA387-041-558-101
Manufacturer:EDAC
Manufacturer Number:387-041-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it offers a current rating of 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row layout and 41 positions, it's perfect for streamlined installations. Its right angle mount orientation and .156-inch pitch provide flexibility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees stable performance even in challenging environments. Elevate your connectivity solutions with this essential component.