387-041-558-102

Heilind Number:EDA387-041-558-102
Manufacturer:EDAC
Manufacturer Number:387-041-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 41 positions and a .156-inch pitch, it ensures precise and efficient connections. Crafted with copper alloy contacts and suitable for a wide operating temperature range from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, making it an essential component for your PCB assembly needs.