387-041-558-168

Heilind Number:EDA387-041-558-168
Manufacturer:EDAC
Manufacturer Number:387-041-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 41 positions and 1 row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. The right-angle mount orientation and a pitch of .156 in make installation a breeze, while the .2 in row spacing further enhances usability. Trust in this connector for efficient and secure board-to-board connections in various applications.