387-041-559-104

Heilind Number:EDA387-041-559-104
Manufacturer:EDAC
Manufacturer Number:387-041-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-559-104

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for durability and reliability, it boasts a current rating of 3 A, making it ideal for various electronic applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection. With a single row configuration and 41 positions, it offers ample connectivity options. Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for compact setups, its right-angle mount orientation saves space without compromising functionality. With an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity with this essential component, a must-have for any electronics enthusiast or professional.