387-041-559-168

Heilind Number:EDA387-041-559-168
Manufacturer:EDAC
Manufacturer Number:387-041-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-041-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-041-559-168

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in black. Designed for optimal performance, it features a single row layout with 41 positions for seamless integration. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts are crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for electronic projects, this connector is a must-have for any PCB assembly. Elevate your connectivity game with this essential component.