387-042-520-102

Heilind Number:EDA387-042-520-102
Manufacturer:EDAC
Manufacturer Number:387-042-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row configuration with 42 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding applications. With a pitch of .156 inches and row spacing of .2 inches, precision and stability are maintained. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.