387-042-520-104

Heilind Number:EDA387-042-520-104
Manufacturer:EDAC
Manufacturer Number:387-042-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout, it offers easy installation and space-saving benefits. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Featuring 42 positions and a pitch of .156 inches, it accommodates multiple connections with precision. Its straight mount orientation and row spacing of .2 inches further optimize your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your electronic designs with this essential component, a must-have in any professional or DIY project.