387-042-520-201

Heilind Number:EDA387-042-520-201
Manufacturer:EDAC
Manufacturer Number:387-042-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black finish and durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliability. Featuring two rows with a total of 42 positions, this connector offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and efficient board-to-board connections in your projects.