387-042-520-212

Heilind Number:EDA387-042-520-212
Manufacturer:EDAC
Manufacturer Number:387-042-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-212

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Its sleek black design not only blends seamlessly with your setup but also ensures reliable performance, meeting amperage requirements of up to 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Featuring 42 positions in total, it allows for versatile applications in PCB setups. Whether you require straight or right-angle mounting, this connector accommodates your needs, with an operating temperature range of -40 to 105°C making it suitable for various environments. Upgrade your connectivity solutions with this essential component.