387-042-520-258

Heilind Number:EDA387-042-520-258
Manufacturer:EDAC
Manufacturer Number:387-042-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a robust 3 A amperage capacity, making it ideal for a wide range of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable and long-lasting performance. With two rows of 42 positions each, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing ensure precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for even the harshest environments. Elevate your board-to-board connectivity with this essential component.