387-042-520-268

Heilind Number:EDA387-042-520-268
Manufacturer:EDAC
Manufacturer Number:387-042-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-520-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-520-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this black connector features 42 positions across two rows, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing high performance even in challenging environments. Each contact is made from robust Copper Alloy, capable of handling up to 3A of current. Whether for industrial or commercial applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a reliable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.